+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-1Z-U12

Relay: installation; monostable; SPST-NO; 16A; Uswitch: max.300VAC

Manufacturer: RELPOL

Manufacturer part number:
RPI-1Z-U12

Alternative designations: 863367

TME Symbol:
RPI-1Z-U12

Specification

Manufacturer
RELPOL
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPST-NO
Switched current
16A
Switched voltage
max. 300V AC, max. 300V DC
Body dimensions
90x17.5x64.6mm
Mounting
for DIN rail mounting
Manufacturer series
RPI
Operating temperature
-20...50°C
IP rating
IP20
Control voltage
12V AC, 12V DC
Indication
LED
Gross weight66.91 g
Certificates
EAN code5900005235771
See other products in this category: Installation Relays RELPOL,
See other products from this series.:
*
RPI-1Z-U12
0 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 5 pcs - 15.95 USDGross price for quantities from 5 pcs - 15.95 USD
Net price for quantities from 10 pcs - 14.81 USDGross price for quantities from 10 pcs - 14.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.