+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPMGE12-10

Converter: DC/DC; Uin: 18÷75VDC; Uout: 12VDC; Iout: 10A; Eight Brick


Manufacturer: RECOM

Manufacturer part number:
RPMGE12-10
TME Symbol:
RPMGE12-10

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage range
8...15V DC
Output current
10A
Case
Eight Brick
Mounting
THT
Manufacturer series
RPMGE-10
Body dimensions
56.4x22.9x12mm
Efficiency
95%
Operating temperature
-40...120°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight20.5 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPMGE12-10
0 in TME stock
Net price for quantities from 1 pcs - 34.43 USDGross price for quantities from 1 pcs - 34.43 USD
Net price for quantities from 14 pcs - 31.74 USDGross price for quantities from 14 pcs - 31.74 USD
Net price for quantities from 98 pcs - 29.45 USDGross price for quantities from 98 pcs - 29.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs