+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPP-GUN-NC

Foam mounting gun; 200mm

Manufacturer: RAWLPLUG

Manufacturer part number:
RPP-GUN-NC
TME Symbol:
RPP-GUN-NC

Specification

Manufacturer
RAWLPLUG
Type of tool
foam mounting gun
Length
0.2m
Gross weight325 g
EAN code5906675379203
See other products in this category: Repair and Construction Tools RAWLPLUG,
*
RPP-GUN-NC
0 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.