+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPS25RE

Potentiometer: shaft; 25Ω; single turn; 225W; ±10%


Manufacturer: OHMITE

Manufacturer part number:
RPS25RE
TME Symbol:
RPS25RE

Specification

Manufacturer
OHMITE
Type of potentiometer
shaft
Resistance
25Ω
Kind of potentiometer
single turn
Power
225W
Tolerance
±10%
Gross weight817.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wire single turn potentiometers OHMITE,
*
RPS25RE
0 in TME stock
Net price for quantities from 5 pcs - 1 203.30 USDGross price for quantities from 5 pcs - 1 203.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.