+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPY-1.5Q-CT

Converter: DC/DC; Uin: 4÷36VDC; Uout: 800mVDC÷34.8VDC; Iout: 1500mA

Manufacturer: RECOM

Manufacturer part number:
RPY-1.5Q-CT
TME Symbol:
RPY-1.5Q-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4...36V DC
Output voltage
800mV DC...34.8V DC
Output current
1.5A
Mounting
PCB
Manufacturer series
RPY-1.5Q
Body dimensions
3x5x1.6mm
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Application
LED
Additional functions
PWM controlled dimming function
Gross weight0.112 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPY-1.5Q-CT
50 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 30 pcs - 6.69 USDGross price for quantities from 30 pcs - 6.69 USD
Net price for quantities from 50 pcs - 6.48 USDGross price for quantities from 50 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.