+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-10-5-20-M

Ferrite: two-piece; on round cable; Ø: 3.5mm; 93Ω; A: 13mm; B: 12mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-10-5-20-M
TME Symbol:
RRC-10-5-20-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
3.5mm
Impedance at 25MHz
93Ω
Impedance at 100MHz
158Ω
A dimension
13mm
B dimension
12mm
C dimension
5mm
D dimension
25.5mm
E dimension
2.4mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight6.567 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-10-5-20-M
1803 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 60 pcs - 1.83 USDGross price for quantities from 60 pcs - 1.83 USD
Net price for quantities from 120 pcs - 1.78 USDGross price for quantities from 120 pcs - 1.78 USD
Net price for quantities from 240 pcs - 1.75 USDGross price for quantities from 240 pcs - 1.75 USD
Net price for quantities from 600 pcs - 1.73 USDGross price for quantities from 600 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 480 pcs