+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-12-7-15-M

Ferrite: two-piece; on round cable; Ø: 7mm; 47Ω; A: 14mm; B: 15.5mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-12-7-15-M
TME Symbol:
RRC-12-7-15-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
7mm
Impedance at 25MHz
47Ω
Impedance at 100MHz
101Ω
A dimension
14mm
B dimension
15.5mm
C dimension
7mm
D dimension
18mm
E dimension
22mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight5.947 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-12-7-15-M
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.03 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 1.90 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 150 pcs - 1.70 USDGross price for quantities from 150 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsCardboard = 300 pcs