+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-20-13-30-M

Ferrite: two-piece; on round cable; Ø: 12mm; 90Ω; A: 23mm; B: 22mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-20-13-30-M
TME Symbol:
RRC-20-13-30-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
12mm
Impedance at 25MHz
90Ω
Impedance at 100MHz
140Ω
A dimension
23mm
B dimension
22mm
C dimension
13.5mm
D dimension
36mm
E dimension
10mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight28.32 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-20-13-30-M
103 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 80 pcs - 2.63 USDGross price for quantities from 80 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 240 pcs