+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-26-13-30-M

Ferrite: two-piece; on round cable; Ø: 13mm; 140Ω; A: 30.75mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-26-13-30-M
TME Symbol:
RRC-26-13-30-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
13mm
Impedance at 25MHz
140Ω
Impedance at 100MHz
225Ω
A dimension
30.75mm
B dimension
31mm
C dimension
13mm
D dimension
34mm
E dimension
39mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight63.58 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-26-13-30-M
308 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.18 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 20 pcs - 3.99 USDGross price for quantities from 20 pcs - 3.99 USD
Net price for quantities from 40 pcs - 3.93 USDGross price for quantities from 40 pcs - 3.93 USD
Net price for quantities from 80 pcs - 3.88 USDGross price for quantities from 80 pcs - 3.88 USD
Net price for quantities from 120 pcs - 3.85 USDGross price for quantities from 120 pcs - 3.85 USD
Net price for quantities from 200 pcs - 3.83 USDGross price for quantities from 200 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 40 pcs