+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS07B-GS08

Diode: rectifying; SMD; 100V; 0.5A; 150ns; DO219AB,SMF; Ufmax: 1.15V

NEW

Manufacturer: VISHAY

Manufacturer part number:
RS07B-GS08
TME Symbol:
RS07B-GS08

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.5A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
DO219AB, SMF
Max. forward voltage
1.15V
Max. forward impulse current
30A
Leakage current
10µA
Application
automotive industry
Gross weight0.029 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
RS07B-GS08
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Net price for quantities from 21000 pcs - 0.07 USDGross price for quantities from 21000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
Net price for quantities from 75000 pcs - 0.07 USDGross price for quantities from 75000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.