+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSA6.1ENTR

Diode: TVS array; 6.1÷7.2V; 200W; quadruple,common anode; ESD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RSA6.1ENTR
TME Symbol:
RSA6.1ENTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
TVS array
Breakdown voltage
6.1...7.2V
Peak pulse power dissipation
0.2kW
Semiconductor structure
common anode, quadruple
Version
ESD
Mounting
SMD
Case
SOT353
Number of channels
4
Kind of package
reel, tape
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays ROHM SEMICONDUCTOR,
*
RSA6.1ENTR
1162 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs