+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSAON12-10KBX2

Potentiometer: slide; 10kΩ; 500mW; THT; ±20%; linear; metal; 200VAC


Manufacturer: ALPS

Manufacturer part number:
RSAON12-10KBX2
TME Symbol:
RSAON12-10KBX2

Specification

Manufacturer
ALPS
Type of potentiometer
slide
Resistance
10kΩ
Power
0.5W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
128x16x8mm
Shaft dimensions
8 x 1.2 x 12mm
Track length
100mm
Potentiometer features
stereo
Max. operating voltage
10V DC, 200V AC
Gross weight24.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide potentiometers ALPS,
*
RSAON12-10KBX2
55 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 3 pcs - 7.25 USDGross price for quantities from 3 pcs - 7.25 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs