+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSD-300C-12

Converter: DC/DC; 300W; Uin: 33.6÷62.4VDC; Uout: 12VDC; Iout: 25A

Manufacturer: MEAN WELL

Manufacturer part number:
RSD-300C-12
TME Symbol:
RSD-300C-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
300W
Input voltage
33.6...62.4V DC
Output voltage
12V DC
Output current
25A
Mounting
for building in
Manufacturer series
RSD
Kind of case
205A
Body dimensions
216x97x40mm
Efficiency
91%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Related items
DRP-01A, DRP-04
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.1502 kg
EAN code4711287464701

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-300C-12
12 in TME stock
Net price for quantities from 1 pcs - 139.71 USDGross price for quantities from 1 pcs - 139.71 USD
Net price for quantities from 5 pcs - 133.00 USDGross price for quantities from 5 pcs - 133.00 USD
Net price for quantities from 10 pcs - 127.20 USDGross price for quantities from 10 pcs - 127.20 USD
Net price for quantities from 20 pcs - 123.50 USDGross price for quantities from 20 pcs - 123.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.