+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSD-60H-24

Converter: DC/DC; 60W; Uin: 40÷160VDC; Uout: 24VDC; Iout: 2.5A; RSD


Manufacturer: MEAN WELL

Manufacturer part number:
RSD-60H-24
TME Symbol:
RSD-60H-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
60W
Input voltage
40...160V DC
Output voltage
24V DC
Output current
2.5A
Mounting
for building in
Manufacturer series
RSD
Kind of case
255
Body dimensions
128x60x25mm
Efficiency
91.5%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Application
railway industry
Conform to the norm
EN 45545-2 EN 50121-3-2 EN 50155 IEC 60571 IEC 61373
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight289.6 g
Certificates
EAN code4711287464329

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSD-60H-24
15 in TME stock
Net price for quantities from 1 pcs - 43.70 USDGross price for quantities from 1 pcs - 43.70 USD
Net price for quantities from 5 pcs - 41.60 USDGross price for quantities from 5 pcs - 41.60 USD
Net price for quantities from 10 pcs - 39.81 USDGross price for quantities from 10 pcs - 39.81 USD
Net price for quantities from 20 pcs - 38.60 USDGross price for quantities from 20 pcs - 38.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 48 pcs