+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP-RS485

Surge arrester; In 8/20us: 5kA; for DIN rail mounting; -40÷80°C

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-RS485

Alternative designations: 2616592

TME Symbol:
RSP-RS485

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Rated impulse current In (8/20)µs
5kA
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
5V DC
Max. operating voltage
6V DC
Rated impulse current In (10/350)µs
2.5kA
Application
protection of RS485/RS422/V.11 data lines
Gross weight135.88 g
Certificates
EAN code5900005287916
See other products in this category: Surge Arresters RELPOL,
*
RSP-RS485
0 in TME stock
Net price for quantities from 1 pcs - 178.62 USDGross price for quantities from 1 pcs - 178.62 USD
Net price for quantities from 5 pcs - 166.71 USDGross price for quantities from 5 pcs - 166.71 USD
Net price for quantities from 10 pcs - 154.80 USDGross price for quantities from 10 pcs - 154.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.