+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GORKE | |
Type of automation module | receiver | |
Trade name | Smart Home | |
Mounting | for wall mounting | |
Manufacturer series | RSX | |
Operating temperature | 0...40°C | |
Dimensions | 48x68x26mm | |
Frequency | 433.2Hz | |
Range | 4...10km | |
Number of channels | 2 | |
Counting range | 1s...4,2min | |
Application | building automation, intelligent house | |
Related items | PUX-303, RNX-101, RNX-101S | |
Connection | SMA | |
Operation mode | bidirectional | |
Electrical parameters of output | 24V DC/1A, 125V AC/500mA | |
Kind of output | relay | |
Max. environment humidity | 93% | |
Current consumption | 90mA | |
Operating modes | bistable, monostable | |
Kind of antenna | angled, helical | |
Communications modules features | superhet | |
Kind of module | wireless |