+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RT-100-70-50

Ferrite: toroidal; L: 5mm; Øint: 7mm; Øout: 10mm; K5B; 17Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-100-70-50
TME Symbol:
RT-100-70-50

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
5mm
Internal diameter
7mm
Outside diameter
10mm
Core material
K5B
Impedance at 25MHz
17Ω
Ferrite features
rounded edges
Impedance at 100MHz
39Ω
Gross weight0.989 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-100-70-50
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD