+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RT-200-120-100

Ferrite: toroidal; L: 10mm; Øint: 12mm; Øout: 20mm; K5B; 40Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-200-120-100
TME Symbol:
RT-200-120-100

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
10mm
Internal diameter
12mm
Outside diameter
20mm
Core material
K5B
Impedance at 25MHz
40Ω
Ferrite features
rounded edges
Impedance at 100MHz
68Ω
Gross weight10.13 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-200-120-100
202 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 84 pcs - 0.84 USDGross price for quantities from 84 pcs - 0.84 USD
Packaging method by the manufacturer:Tray = 84 pcs