+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-205-102-100

Ferrite: toroidal; L: 10mm; Øint: 10.2mm; Øout: 20.5mm; Core mat: K5B

Manufacturer: RICHCO

Manufacturer part number:
RT-205-102-100
TME Symbol:
RT-205-102-100

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
10mm
Internal diameter
10.2mm
Outside diameter
20.5mm
Core material
K5B
Impedance at 25MHz
53Ω
Ferrite features
rounded edges
Impedance at 100MHz
86Ω
Gross weight12.305 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-205-102-100
431 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 80 pcs - 0.66 USDGross price for quantities from 80 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs