+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24080214 -AS

Enclosure: for remote controller; 21; X: 28.8mm; Y: 56.8mm; ABS


Manufacturer: RETEX

Manufacturer part number:
M24080214 -AS
TME Symbol:
RT-24080214

Specification

Manufacturer
RETEX
Type of enclosure
for remote controller
Manufacturer series
21
Dimension X
28.8mm
Dimension Y
56.8mm
Dimension Z
10.2mm
Enclosure material
ABS
Body colour
black
Version
with fixing lugs
Number of buttons
4
Gross weight8.91 g
Certificates
See other products in this category: Remote Control Enclosures RETEX,
See other products from this series.:
*
M24080214 -AS
2 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 100 pcs - 5.21 USDGross price for quantities from 100 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts