+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P31068206 -AS

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 81mm; 68; aluminium


Manufacturer: RETEX

Manufacturer part number:
P31068206 -AS
TME Symbol:
RT-31068206

Specification

Manufacturer
RETEX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
81mm
Manufacturer series
68
Enclosure material
aluminium
Body colour
black
Cover colour
black
IP rating
IP68
Closing system
screwed
Gross weight902 g
Certificates
See other products in this category: Multipurpose Enclosures RETEX,
See other products from this series.:
*
P31068206 -AS
1 in TME stock
Net price for quantities from 1 pcs - 40.92 USDGross price for quantities from 1 pcs - 40.92 USD
Net price for quantities from 8 pcs - 36.83 USDGross price for quantities from 8 pcs - 36.83 USD
Net price for quantities from 40 pcs - 32.73 USDGross price for quantities from 40 pcs - 32.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts