+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P33131201 -AS

Enclosure: for remote controller; 31; X: 40mm; Y: 55mm; Z: 18mm; ABS

Manufacturer: RETEX

Manufacturer part number:
P33131201 -AS
TME Symbol:
RT-33131201

Specification

Manufacturer
RETEX
Type of enclosure
for remote controller
Manufacturer series
31
Dimension X
40mm
Dimension Y
55mm
Dimension Z
18mm
Enclosure material
ABS
Body colour
black
Operating temperature
-20...70°C
Gross weight14.9 g
Certificates
See other products in this category: Remote Control Enclosures RETEX,
See other products from this series.:
*
P33131201 -AS
63 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts