+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P33133002 -AS

Enclosure: multipurpose; X: 95mm; Y: 145mm; Z: 35mm; 33; ABS

Manufacturer: RETEX

Manufacturer part number:
P33133002 -AS
TME Symbol:
RT-33133002

Specification

Manufacturer
RETEX
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
145mm
Dimension Z
35mm
Version
with rubber corners
Manufacturer series
33
Enclosure material
ABS
Body colour
light grey
Side colour
grey
Gross weight153.1 g
Certificates
See other products in this category: Multipurpose Enclosures RETEX,
See other products from this series.:
*
P33133002 -AS
21 in TME stock
Net price for quantities from 1 pcs - 15.34 USDGross price for quantities from 1 pcs - 15.34 USD
Net price for quantities from 10 pcs - 13.89 USDGross price for quantities from 10 pcs - 13.89 USD
Net price for quantities from 60 pcs - 12.27 USDGross price for quantities from 60 pcs - 12.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts