+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P33133305 -AS

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 25mm; 33; ABS; black


Manufacturer: RETEX

Manufacturer part number:
P33133305 -AS
TME Symbol:
RT-33133305

Specification

Manufacturer
RETEX
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
25mm
Version
without rubber corners
Manufacturer series
33
Enclosure material
ABS
Body colour
black
Gross weight154.8 g
Certificates
See other products in this category: Multipurpose Enclosures RETEX,
See other products from this series.:
*
P33133305 -AS
2 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 10 pcs - 8.83 USDGross price for quantities from 10 pcs - 8.83 USD
Net price for quantities from 50 pcs - 7.85 USDGross price for quantities from 50 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts