+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTS6BS14N8P03

Connector: circular; male; plug; PIN: 8; eco|mate Aquarius; 500V

Manufacturer: AMPHENOL

Manufacturer part number:
RTS6BS14N8P03
TME Symbol:
RTS6BS14N8P03

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Kind of connector
male
Connector
plug
Number of pins
8
Manufacturer series
eco|mate Aquarius
Current rating
13A
Rated voltage
0.5kV
Electrical mounting
crimped
Mechanical mounting
for cable
Cable external diameter
5...14mm
Spatial orientation
straight
IP rating
IP68, IP69K
Connector variant
w/o contacts
Case
size 14
Contact size
16
Maximum current
13A
Connector pinout layout
14-8
Operating temperature
-40...125°C
Gross weight49.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RT360 connectors AMPHENOL,
See other products from this series.:
*
RTS6BS14N8P03
0 in TME stock
Net price for quantities from 10 pcs - 21.37 USDGross price for quantities from 10 pcs - 21.37 USD
Net price for quantities from 50 pcs - 18.70 USDGross price for quantities from 50 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.