+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

128 016

Hole saw; Ø: 16mm; aluminium,steel,plastic; high speed steel

NEW

Manufacturer: RUKO

Manufacturer part number:
128 016
TME Symbol:
RUKO-128016

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
16mm
Material
high speed steel
Kind of holder
3-surface
Holder socket size - mm
10mm
Version
with pilot drill
Tools application
  • aluminium
  • plastic
  • steel
Gross weight58 g
EAN code4007140294715
See other products in this category: Hole Saws RUKO,
*
128 016
0 in TME stock
Net price for quantities from 1 pcs - 33.20 USDGross price for quantities from 1 pcs - 33.20 USD
Net price for quantities from 5 pcs - 23.24 USDGross price for quantities from 5 pcs - 23.24 USD
Net price for quantities from 10 pcs - 21.58 USDGross price for quantities from 10 pcs - 21.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.