+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200 4201

Drill: for metal-set; for metal; high speed steel; 10pcs.

NEW

Manufacturer: RUKO

Manufacturer part number:
200 4201
TME Symbol:
RUKO-2004201

Specification

Manufacturer
RUKO
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Conform to the norm
DIN 338
Kind of holder
cylindrical
Drill diameter
14mm/15mm/15.5mm/16mm/17mm/17.5mm/18mm/19mm/19.5mm/20mm
Quantity in set/package
10pcs.
Gross weight4.18 kg
EAN code4007140382252
See other products in this category: Drill Sets RUKO,
*
200 4201
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 378.43 USDGross price for quantities from 1 set - 378.43 USD
Net price for quantities from 5 set - 264.81 USDGross price for quantities from 5 set - 264.81 USD
Net price for quantities from 10 set - 246.45 USDGross price for quantities from 10 set - 246.45 USD