+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

244 308

Threaded insert; steel; M8; L: 8mm; Pitch: 1.25

NEW

Manufacturer: RUKO

Manufacturer part number:
244 308
TME Symbol:
RUKO-244308

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M8
Length
8mm
Thread pitch
1.25
Gross weight1.402 g
EAN code4007140313744
See other products in this category: Threaded Insertions RUKO,
*
244 308
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 150 pcs - 0.38 USDGross price for quantities from 150 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD