+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244 315

Threaded insert; steel; M14; L: 14mm; Pitch: 1.25

NEW

Manufacturer: RUKO

Manufacturer part number:
244 315
TME Symbol:
RUKO-244315

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M14
Length
14mm
Thread pitch
1.25
Kind of thread
fine thread
Gross weight5.959 g
EAN code4007140366559
See other products in this category: Threaded Insertions RUKO,
*
244 315
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 30 pcs - 0.87 USDGross price for quantities from 30 pcs - 0.87 USD