+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

244 514

Threaded insert; steel; M14; L: 28mm; Pitch: 0.5

NEW

Manufacturer: RUKO

Manufacturer part number:
244 514
TME Symbol:
RUKO-244514

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M14
Length
28mm
Thread pitch
0.5
Gross weight13.147 g
EAN code4007140366542
See other products in this category: Threaded Insertions RUKO,
*
244 514
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 30 pcs - 1.08 USDGross price for quantities from 30 pcs - 1.08 USD