+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10041

Trim clip; 25pcs; Fiat; OEM: 14591784; L: 20mm; polyamide; black


Manufacturer: ROMIX

Manufacturer part number:
10041
TME Symbol:
RX-10041

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
25pcs.
Application - car brand
Fiat
OEM number
14591784
Application - clip localisation
Fiat Croma '90-'96 tailgate trim, Fiat Panda '91-'03 tailgate trim
Length
20mm
Material
polyamide
Colour
black
Panel cutout diameter
7.5mm
Head diameter
15mm
Mounting
push-in
Gross weight18.9 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10041
78 in TME stock
Net price for quantities from 1 pcg - 2.26 USDGross price for quantities from 1 pcg - 2.26 USD
Net price for quantities from 4 pcg - 1.51 USDGross price for quantities from 4 pcg - 1.51 USD
Net price for quantities from 16 pcg - 1.36 USDGross price for quantities from 16 pcg - 1.36 USD
Net price for quantities from 40 pcg - 1.21 USDGross price for quantities from 40 pcg - 1.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts