+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10093

Gasket clip; 25pcs; Alfa Romeo,Fiat,Lancia; OEM: 7677865; black


Manufacturer: ROMIX

Manufacturer part number:
10093
TME Symbol:
RX-10093

Specification

Manufacturer
ROMIX
Type of mounting element
gasket clip
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
OEM number
7677865
Application - clip localisation
Alfa Romeo145 door seals front and back, Alfa Romeo146 door seals front and back, Alfa Romeo147 door seals front and back, Alfa Romeo155 door seals front and back, Alfa Romeo156 door seals front and back, Alfa Romeo159 door seals front and back, Alfa Romeo Brera door seals front and back, Alfa Romeo GTV '98-'05 door seals front and back, Alfa Romeo Spider '06-'10 door seals front and back, Fiat Brava door seals front and back, Fiat Brava seals the engine cover, Fiat Bravo '95-'01 door seals front and back, Fiat Bravo '07- door seals front and back, Fiat Croma '05-'10 door seals front and back, Fiat Linea door seals front and back, Fiat Multipla door seals front and back, Fiat Palio door seals front and back, Fiat Stilo door seals front and back, Fiat Strada '99-'05 door seals front and back, Fiat Tempra door seals front and back, Fiat Tipo door seals front and back, Lancia Dedra '94-'99 door seals front and back, Lancia Delta '93-'99 door seals front and back, Lancia Lybra door seals front and back, Lancia Y door seals front and back, Lancia Ypsilon door seals front and back
Length
12.2mm
Material
polyamide
Colour
black
Panel cutout diameter
6.5mm
Head diameter
13.9mm
Mounting
push-in
Gross weight9.82 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10093
28 in TME stock
Net price for quantities from 1 pcg - 4.43 USDGross price for quantities from 1 pcg - 4.43 USD
Net price for quantities from 4 pcg - 2.96 USDGross price for quantities from 4 pcg - 2.96 USD
Net price for quantities from 16 pcg - 2.67 USDGross price for quantities from 16 pcg - 2.67 USD
Net price for quantities from 40 pcg - 2.37 USDGross price for quantities from 40 pcg - 2.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.