+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10131

Trim clip; 10pcs; Alfa Romeo,Fiat,Lancia; L: 14mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
10131
TME Symbol:
RX-10131

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Alfa Romeo, Fiat, Lancia
Application - clip localisation
various models Alfa Romeo silencing the engine cover, various models Fiat silencing the engine cover, various models Lancia silencing the engine cover
Length
14mm
Material
polyamide
Colour
black
Panel cutout diameter
7mm
Head diameter
19.2mm
Mounting
push-in
Gross weight8.6 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
10131
101 in TME stock
Net price for quantities from 1 pcg - 2.65 USDGross price for quantities from 1 pcg - 2.65 USD
Net price for quantities from 10 pcg - 1.77 USDGross price for quantities from 10 pcg - 1.77 USD
Net price for quantities from 40 pcg - 1.59 USDGross price for quantities from 40 pcg - 1.59 USD
Net price for quantities from 100 pcg - 1.42 USDGross price for quantities from 100 pcg - 1.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts