+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18207

Cable tie; 10pcs; VW; OEM: N90666101; L: 145mm; Ømount.hole: 6mm


Manufacturer: ROMIX

Manufacturer part number:
18207
TME Symbol:
RX-18207

Specification

Manufacturer
ROMIX
Type of mounting element
cable tie
Quantity in set/package
10pcs.
Application - car brand
VW
OEM number
N90666101
Application - clip localisation
various models VW many locations
Length
145mm
Panel cutout diameter
6mm
Version
with fixing lugs
Gross weight19.1 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
18207
49 in TME stock
Net price for quantities from 1 pcg - 5.47 USDGross price for quantities from 1 pcg - 5.47 USD
Net price for quantities from 10 pcg - 3.65 USDGross price for quantities from 10 pcg - 3.65 USD
Net price for quantities from 40 pcg - 3.29 USDGross price for quantities from 40 pcg - 3.29 USD
Net price for quantities from 100 pcg - 2.92 USDGross price for quantities from 100 pcg - 2.92 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.