+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60118

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 10mm


Manufacturer: ROMIX

Manufacturer part number:
60118
TME Symbol:
RX-60118

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
10mm
Head diameter
17.2mm
Length
18.7mm
Quantity in set/package
10pcs.
Application - car brand
Ford
Application - clip localisation
Ford Fiesta '89-'96 headliner, Ford Fiesta '95- headliner, Ford Scorpio headliner, Ford Transit '94-'00 headliner, Ford Transit '01- headliner
OEM number
1660053
Gross weight19.5 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
60118
30 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.56 USDGross price for quantities from 1 pcg - 2.56 USD
Net price for quantities from 10 pcg - 2.39 USDGross price for quantities from 10 pcg - 2.39 USD
Net price for quantities from 40 pcg - 2.14 USDGross price for quantities from 40 pcg - 2.14 USD
Net price for quantities from 100 pcg - 1.71 USDGross price for quantities from 100 pcg - 1.71 USD