+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10022

Screw; 10pcs; Audi,Seat,VW,Škoda; OEM: N90775001; L: 15.8mm; steel


Manufacturer: ROMIX

Manufacturer part number:
C10022
TME Symbol:
RX-C10022

Specification

Manufacturer
ROMIX
Type of mounting element
screw
Quantity in set/package
10pcs.
Application - car brand
Audi, Seat, Škoda, VW
OEM number
N90775001
Application - clip localisation
various models Audi wheel arches, various models Seat wheel arches, various models Škoda wheel arches, various models VW wheel arches
Length
15.8mm
Material
steel
Colour
black
Head diameter
14mm
Thread
4,7
Gross weight42.5 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
C10022
22 in TME stock
Net price for quantities from 1 pcg - 4.03 USDGross price for quantities from 1 pcg - 4.03 USD
Net price for quantities from 10 pcg - 3.77 USDGross price for quantities from 10 pcg - 3.77 USD
Net price for quantities from 40 pcg - 3.36 USDGross price for quantities from 40 pcg - 3.36 USD
Net price for quantities from 100 pcg - 2.69 USDGross price for quantities from 100 pcg - 2.69 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.