+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10091

Trim clip; 10pcs; Citroën,Peugeot,Volvo; L: 17.5mm; polyamide


Manufacturer: ROMIX

Manufacturer part number:
C10091
TME Symbol:
RX-C10091

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Citroën, Peugeot, Volvo
OEM number
6991S6, 6991Z1, 30648141
Application - clip localisation
Volvo C30 '06-'12 sill mouldings
Length
17.5mm
Material
polyamide
Colour
natural
Panel cutout diameter
10mm
Head diameter
12.9mm
Mounting
push-in
Gross weight11.39 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
C10091
90 in TME stock
Net price for quantities from 1 pcg - 2.75 USDGross price for quantities from 1 pcg - 2.75 USD
Net price for quantities from 10 pcg - 2.56 USDGross price for quantities from 10 pcg - 2.56 USD
Net price for quantities from 40 pcg - 2.29 USDGross price for quantities from 40 pcg - 2.29 USD
Net price for quantities from 100 pcg - 1.83 USDGross price for quantities from 100 pcg - 1.83 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcg