+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10093

Moulding clip; 10pcs; Citroën,Fiat,Peugeot; OEM: 71728806,856543


Manufacturer: ROMIX

Manufacturer part number:
C10093
TME Symbol:
RX-C10093

Specification

Manufacturer
ROMIX
Type of mounting element
moulding clip
Quantity in set/package
10pcs.
Application - car brand
Citroën, Fiat, Peugeot
OEM number
856543, 71728806
Application - clip localisation
Citroën Jumper II body side mouldings, Citroën Jumper III' 06-body side mouldings, Fiat Ducato '01-'06 body side mouldings, Fiat Ducato '06- body side mouldings, Peugeot Boxer II body side mouldings, Peugeot Boxer III '06- body side mouldings
Material
polyamide
Panel cutout diameter
9mm
Gross weight14.3 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
C10093
37 in TME stock
Net price for quantities from 1 pcg - 4.12 USDGross price for quantities from 1 pcg - 4.12 USD
Net price for quantities from 10 pcg - 3.84 USDGross price for quantities from 10 pcg - 3.84 USD
Net price for quantities from 40 pcg - 3.43 USDGross price for quantities from 40 pcg - 3.43 USD
Net price for quantities from 100 pcg - 2.75 USDGross price for quantities from 100 pcg - 2.75 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.