+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C30847

Trim clip; 10pcs; Audi,Ford,Seat,VW; OEM: 1008068,7M0867299K


Manufacturer: ROMIX

Manufacturer part number:
C30847
TME Symbol:
RX-C30847

Specification

Manufacturer
ROMIX
Type of mounting element
trim clip
Quantity in set/package
10pcs.
Application - car brand
Audi, Ford, Seat, VW
OEM number
7M0867299K, 1008068
Application - clip localisation
Audi A3 '96-'03 seats, Audi A6 C5 seats, Audi A6 C6 seats, Audi A8 D3 seats, Audi TT '98-'06 seats, Audi TT '06- seats, Ford Galaxy trim panels front and rear door, Seat Alhambra '96-'00 trim panels front and rear door, Seat Alhambra '01-'10 trim panels front and rear door, Seat Ibiza '93-'99 tailgate trim, VW Polo '95-'01 tailgate trim, VW Sharan '96-'00 trim panels front and rear door, VW Sharan '01-'10 trim panels front and rear door, VW T4 trim panels sliding doors
Length
21mm
Material
polyamide
Colour
yellow
Panel cutout diameter
8.1mm
Head diameter
13mm
Mounting
push-in
Gross weight11.81 g
Certificates
See other products in this category: Car Fasteners ROMIX,
*
C30847
17 in TME stock
Net price for quantities from 1 pcg - 4.68 USDGross price for quantities from 1 pcg - 4.68 USD
Net price for quantities from 10 pcg - 4.37 USDGross price for quantities from 10 pcg - 4.37 USD
Net price for quantities from 40 pcg - 3.89 USDGross price for quantities from 40 pcg - 3.89 USD
Net price for quantities from 100 pcg - 3.11 USDGross price for quantities from 100 pcg - 3.11 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.