+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX12864A1-BIW

Display: LCD; graphical; 128x64; COG,STN Negative; blue; LED; 1x29

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX12864A1-BIW
TME Symbol:
RX12864A1-BIW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
COG, STN Negative
Backgr. colour
blue
Dimensions
60.1x44.5x5.01mm
Window dimensions (H x W)
54.6x32mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7565P
Number of pins
29
Connector pinout layout
1x29
Tape pitch
0.5mm
Touchpad
none
Supply voltage
  • 2.7...3.3V DC
Gross weight17.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RX12864A1-BIW
248 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 3 pcs - 8.66 USDGross price for quantities from 3 pcs - 8.66 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 24 pcs - 7.69 USDGross price for quantities from 24 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 84 pcs