+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXC-AX-20

Accessories: auxiliary contacts; 4A; NC + NO; side; IP20; -5÷60°C


Manufacturer: RELPOL

Manufacturer part number:
RXC-AX-20

Alternative designations: 2617039

TME Symbol:
RXC-AX-20

Specification

Manufacturer
RELPOL
Type of contactors accessories
auxiliary contacts
Max. operating current
4A
Contacts configuration
NC + NO
Mounting
side
IP rating
IP20
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
85x9x67mm
Gross weight3.034 kg
Certificates
EAN code5900005294303
See other products in this category: Contactors -Installation Modular RELPOL,
*
RXC-AX-20
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.64 USDGross price for quantities from 5 pcs - 7.64 USD
Net price for quantities from 10 pcs - 7.09 USDGross price for quantities from 10 pcs - 7.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.