+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXC25-20-D024

Contactor: 2-pole installation; 25A; 24VDC; NO x2; IP20; RXC25


Manufacturer: RELPOL

Manufacturer part number:
RXC25-20-D024

Alternative designations: 2617080

TME Symbol:
RXC25-20-D024

Specification

Manufacturer
RELPOL
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
24V DC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RXC25
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
81x18x67mm
Gross weight125.67 g
Certificates
EAN code5900005294334
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RXC25-20-D024
32 in TME stock
Net price for quantities from 1 pcs - 14.44 USDGross price for quantities from 1 pcs - 14.44 USD
Net price for quantities from 5 pcs - 13.48 USDGross price for quantities from 5 pcs - 13.48 USD
Net price for quantities from 10 pcs - 12.52 USDGross price for quantities from 10 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs