+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXC25-40-D024

Contactor: 4-pole installation; 25A; 24VDC; NO x4; IP20; RXC25


Manufacturer: RELPOL

Manufacturer part number:
RXC25-40-D024

Alternative designations: 2617083

TME Symbol:
RXC25-40-D024

Specification

Manufacturer
RELPOL
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
24V DC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RXC25
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
81x36x67mm
Gross weight200 g
Certificates
EAN code5900005294440
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RXC25-40-D024
0 in TME stock
Net price for quantities from 1 pcs - 24.51 USDGross price for quantities from 1 pcs - 24.51 USD
Net price for quantities from 5 pcs - 22.88 USDGross price for quantities from 5 pcs - 22.88 USD
Net price for quantities from 10 pcs - 21.24 USDGross price for quantities from 10 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.