+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXC40-04-A024

Contactor: 4-pole installation; 40A; 24VAC; NC x4; IP20; RXC40


Manufacturer: RELPOL

Manufacturer part number:
RXC40-04-A024

Alternative designations: 2617025

TME Symbol:
RXC40-04-A024

Specification

Manufacturer
RELPOL
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
24V AC
Contacts configuration
NC x4
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
RXC40
Leads
screw terminals
Operating temperature
-5...60°C
Body dimensions
85x54x67mm
Gross weight330 g
Certificates
EAN code5900005294167
See other products in this category: Contactors -Installation Modular RELPOL,
See other products from this series.:
*
RXC40-04-A024
0 in TME stock
Net price for quantities from 1 pcs - 35.13 USDGross price for quantities from 1 pcs - 35.13 USD
Net price for quantities from 5 pcs - 32.79 USDGross price for quantities from 5 pcs - 32.79 USD
Net price for quantities from 10 pcs - 30.44 USDGross price for quantities from 10 pcs - 30.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.