+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S04

Solder terminals; Ø16mm; LAS1-JC


Manufacturer: ONPOW

Manufacturer part number:
S04
TME Symbol:
S04

Specification

Manufacturer
ONPOW
Type of switch accessories
solder terminals
Mounting hole dimensions
Ø16mm
Application - series/manufacturer
LAS1-JC
Gross weight3.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ONPOW,
*
S04
67 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.