+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPST-NO + DPST-NC | |
Contact current max. | 4A | |
Manufacturer series | S | |
Switched voltage | max. 250V AC | |
Relay variant | miniature | |
Coil resistance | 2.85kΩ | |
Contact material | AgSnO2 | |
Coil current | 8.4mA | |
Contact plating | gold-plated | |
Operating temperature | -40...65°C |