+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S254L

Switch: slide; Pos: 2; 0.001A/0.01VDC; THT; 10x2.5x6.5mm; S254


Manufacturer: PTR HARTMANN

Manufacturer part number:
S254L
TME Symbol:
S254LH

Specification

Manufacturer
PTR HARTMANN
Type of switch
slide
Number of positions
2
Stable positions number
2
DC contacts rating @R
0.001A / 0.01V DC
Mounting
THT
Leads
angled, for soldering
Body dimensions
10x2.5x6.5mm
Min. insulation resistance
10GΩ
Max. contact resistance:
20mΩ
Manufacturer series
S254
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Gross weight0.327 g
Certificates
See other products in this category: Slide Switches PTR HARTMANN,
See other products from this series.:
*
S254L
97 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts