+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2US-W

Converter: signal separator; for DIN rail mounting; 21÷28VDC

Manufacturer: LABOR-ASTER

Manufacturer part number:
S2US-W
TME Symbol:
S2US-W

Specification

Manufacturer
LABOR-ASTER
Type of converter
signal separator
Mounting
for DIN rail mounting
Kind of input 1
0...10V, 0...20mA, 4...20mA
IP rating
IP40
Body dimensions
22.5x114.5x99mm
Conform to the norm
EN 61000-6-1 EN 61000-6-3 IEC 61010-1
Operating temperature
-5...55°C
Kind of output 1
0...10V, 0...20mA, 4...20mA
Supply voltage
  • 21...28V DC
Gross weight95.1 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators LABOR-ASTER,
*
S2US-W
16 in TME stock
Net price for quantities from 1 pcs - 122.29 USDGross price for quantities from 1 pcs - 122.29 USD
Net price for quantities from 3 pcs - 117.72 USDGross price for quantities from 3 pcs - 117.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.