+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S315SYGWA/S530-E2

Display: LED; 7-segment; 9.14mm; No.char: 1; yellow-green; 2mcd

Manufacturer: EVERLIGHT

Manufacturer part number:
S315SYGWA/S530-E2
TME Symbol:
S315SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Number of characters
1
Colour
yellow-green
Luminosity
2mcd
Common electrode
cathode
Dimensions
7.5x14x8.4mm
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S315SYGWA/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 35 pcs - 0.36 USDGross price for quantities from 35 pcs - 0.36 USD
Net price for quantities from 70 pcs - 0.34 USDGross price for quantities from 70 pcs - 0.34 USD
Net price for quantities from 140 pcs - 0.32 USDGross price for quantities from 140 pcs - 0.32 USD
Net price for quantities from 280 pcs - 0.30 USDGross price for quantities from 280 pcs - 0.30 USD
Net price for quantities from 560 pcs - 0.27 USDGross price for quantities from 560 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.