+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3M0040120N

Module; single transistor; 1.2kV; 46A; SOT227B; screw; Idm: 223A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
S3M0040120N
TME Symbol:
S3M0040120N-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
46A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
50mΩ
Pulsed drain current
223A
Power dissipation
483W
Technology
SiC
Kind of channel
enhancement
Gate-source voltage
-8...20V
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight37.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules SMC DIODE SOLUTIONS,
*
S3M0040120N
0 in TME stock
Net price for quantities from 1 pcs - 26.14 USDGross price for quantities from 1 pcs - 26.14 USD
Net price for quantities from 3 pcs - 23.53 USDGross price for quantities from 3 pcs - 23.53 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
Net price for quantities from 36 pcs - 18.71 USDGross price for quantities from 36 pcs - 18.71 USD
Net price for quantities from 180 pcs - 18.58 USDGross price for quantities from 180 pcs - 18.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.